Part Details for PDTC123JU/A2 by Nexperia
Overview of PDTC123JU/A2 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDTC123JU/A2
PDTC123JU/A2 CAD Models
PDTC123JU/A2 Part Data Attributes
Alternate Parts for PDTC123JU/A2
This table gives cross-reference parts and alternative options found for PDTC123JU/A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC123JU/A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC123JU | Small Signal Bipolar Transistor | Nexperia | PDTC123JU/A2 vs PDTC123JU |
934057539115 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTC123JU/A2 vs 934057539115 |
PDTC123JU/ZL | Small Signal Bipolar Transistor | Nexperia | PDTC123JU/A2 vs PDTC123JU/ZL |
PDTC123JU,115 | PDTC123JU - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us SC-70 3-Pin | Nexperia | PDTC123JU/A2 vs PDTC123JU,115 |
PDTC123JU,115 | PDTC123J series - NPN resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ SC-70 3-Pin | NXP Semiconductors | PDTC123JU/A2 vs PDTC123JU,115 |