Part Details for PDTA144TEF by NXP Semiconductors
Overview of PDTA144TEF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDTA144TEF
PDTA144TEF CAD Models
PDTA144TEF Part Data Attributes
|
PDTA144TEF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA144TEF
NXP Semiconductors
TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-89, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-89 | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTORS | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA144TEF
This table gives cross-reference parts and alternative options found for PDTA144TEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA144TEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMB11T/R | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144TEF vs PUMB11T/R |
PUMB11 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144TEF vs PUMB11 |
BCR146W | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | PDTA144TEF vs BCR146W |
BCW60FN | 100mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, SOT-23, 3 PIN | Rochester Electronics LLC | PDTA144TEF vs BCW60FN |
BCR196W | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | PDTA144TEF vs BCR196W |
FJX3008RTF | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | PDTA144TEF vs FJX3008RTF |
PUMB11,115 | PEMB11; PUMB11 - PNP/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ TSSOP 6-Pin | NXP Semiconductors | PDTA144TEF vs PUMB11,115 |
BCR505 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | PDTA144TEF vs BCR505 |
BCR169S | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon | Siemens | PDTA144TEF vs BCR169S |
BRC144EMP | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MPAK-3 | Hitachi Ltd | PDTA144TEF vs BRC144EMP |