There are no models available for this part yet.
Overview of PDTA144EU-T by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for PDTA144EU-T by Nexperia
Part Data Attributes for PDTA144EU-T by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-02-01
|
Additional Feature
|
BUILT-IN BIAS RESISTOR RATIO 1
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
80
|
JEDEC-95 Code
|
TO-236
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for PDTA144EU-T
This table gives cross-reference parts and alternative options found for PDTA144EU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA144EU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA144EU,135 | PDTA144E series - PNP resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ@en-us SC-70 3-Pin | Nexperia | PDTA144EU-T vs PDTA144EU,135 |
934044130115 | Small Signal Bipolar Transistor | Nexperia | PDTA144EU-T vs 934044130115 |
PDTA144EUT/R | Small Signal Bipolar Transistor | Nexperia | PDTA144EU-T vs PDTA144EUT/R |
PDTA144EU,115 | PDTA144E series - PNP resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ@en-us SC-70 3-Pin | Nexperia | PDTA144EU-T vs PDTA144EU,115 |
PDTA144EU | Small Signal Bipolar Transistor | Nexperia | PDTA144EU-T vs PDTA144EU |
PDTA144EU,115 | PDTA144E series - PNP resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ SC-70 3-Pin | NXP Semiconductors | PDTA144EU-T vs PDTA144EU,115 |
PDTA144EU | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144EU-T vs PDTA144EU |
PDTA144EU,135 | PDTA144E series - PNP resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ SC-70 3-Pin | NXP Semiconductors | PDTA144EU-T vs PDTA144EU,135 |