Part Details for PDTA143ZM by NXP Semiconductors
Overview of PDTA143ZM by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDTA143ZM
PDTA143ZM CAD Models
PDTA143ZM Part Data Attributes
|
PDTA143ZM
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA143ZM
NXP Semiconductors
TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, PLASTIC, SC-101, 3 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-101 | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, PLASTIC, SC-101, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 10 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA143ZM
This table gives cross-reference parts and alternative options found for PDTA143ZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA143ZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057168315 | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 1.0 x 0.6 MM, 0.5 MM HEIGHT, ULTRA SMALL, PLASTIC, SMD, SC-101, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA143ZM vs 934057168315 |
PDTA143ZM,315 | PDTA143Z series - PNP resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 47 kΩ@en-us DFN 3-Pin | Nexperia | PDTA143ZM vs PDTA143ZM,315 |
934057168315 | Small Signal Bipolar Transistor | Nexperia | PDTA143ZM vs 934057168315 |
PDTA143ZM | Small Signal Bipolar Transistor | Nexperia | PDTA143ZM vs PDTA143ZM |
PDTA143ZMB | Small Signal Bipolar Transistor | Nexperia | PDTA143ZM vs PDTA143ZMB |
PDTA143ZM,315 | PDTA143Z series - PNP resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 47 kΩ DFN 3-Pin | NXP Semiconductors | PDTA143ZM vs PDTA143ZM,315 |