PDTA143XEF
Description: Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon,

Overview of PDTA143XEF by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

CAD Models for PDTA143XEF by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDTA143XEF by Philips Semiconductors

PDTA143XEF
Philips Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.1 A
DC Current Gain-Min (hFE)
50
JESD-609 Code
e3
Number of Elements
1
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.25 W
Surface Mount
YES
Terminal Finish
MATTE TIN
Transistor Element Material
SILICON
Want to compare parts?
  1. PDTA143XEF
    Philips Semiconductors
    Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDTA143XEF by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDTA143XEF by Philips Semiconductors

Select Manufacturer
Which Manufacturer of PDTA143XEF would you like to use for your alert(s)?
  • Please alert me when PDTA143XEF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDTA143XEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDTA143XEF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDTA143XEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDTA143XEF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDTA143XEF by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: