Part Details for PDTA124ET-TAPE-7 by NXP Semiconductors
Overview of PDTA124ET-TAPE-7 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDTA124ET-TAPE-7
PDTA124ET-TAPE-7 CAD Models
PDTA124ET-TAPE-7 Part Data Attributes
|
PDTA124ET-TAPE-7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA124ET-TAPE-7
NXP Semiconductors
TRANSISTOR 30 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for PDTA124ET-TAPE-7
This table gives cross-reference parts and alternative options found for PDTA124ET-TAPE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA124ET-TAPE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA124ET-TAPE-13 | TRANSISTOR 30 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PDTA124ET-TAPE-7 vs PDTA124ET-TAPE-13 |
PDTA124ETT/R | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTA124ET-TAPE-7 vs PDTA124ETT/R |
PDTA124ET,215 | PDTA124ET - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 22 kΩ, R2 = 22 kΩ@en-us TO-236 3-Pin | Nexperia | PDTA124ET-TAPE-7 vs PDTA124ET,215 |
PDTA124ET | Small Signal Bipolar Transistor | Nexperia | PDTA124ET-TAPE-7 vs PDTA124ET |