Part Details for PDTA123YS by Nexperia
Overview of PDTA123YS by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PDTA123YS
PDTA123YS CAD Models
PDTA123YS Part Data Attributes
|
PDTA123YS
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA123YS
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 4.5 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA123YS
This table gives cross-reference parts and alternative options found for PDTA123YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA123YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRC2152Z | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, 3 PIN | Panasonic Electronic Components | PDTA123YS vs DRC2152Z |
BC856B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | PDTA123YS vs BC856B |
MMUN2114L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Semiconductor Products | PDTA123YS vs MMUN2114L |
DTC143XETL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, 3 PIN | ROHM Semiconductor | PDTA123YS vs DTC143XETL |
TMPT4401LX | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, | Allegro MicroSystems LLC | PDTA123YS vs TMPT4401LX |
2SD2114KT147/VW | Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | PDTA123YS vs 2SD2114KT147/VW |
2SC3859 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, | SANYO Electric Co Ltd | PDTA123YS vs 2SC3859 |
BCW70T216 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | PDTA123YS vs BCW70T216 |
BC856B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | PDTA123YS vs BC856B |
BCX17RLO | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, | Allegro MicroSystems LLC | PDTA123YS vs BCX17RLO |