Transistors
PDTA114ET,235
Description: PDTA114ET - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin

Overview of PDTA114ET,235 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for PDTA114ET,235 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 1727-PDTA114ET,235CT-ND
DigiKey TRANS PREBIAS PNP 50V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9674
In Stock
  • 1 $0.1000
  • 10 $0.0680
  • 100 $0.0456
  • 500 $0.0346
  • 1,000 $0.0308
  • 2,000 $0.0275
  • 5,000 $0.0238
  • 10,000 $0.0170
  • 20,000 $0.0154
  • 30,000 $0.0146
  • 50,000 $0.0136
  • 70,000 $0.0131
  • 100,000 $0.0125
  • 250,000 $0.0113
  • 500,000 $0.0106
$0.0106 / $0.1000 Buy Now
DISTI # PDTA114ET,235
Avnet Americas Trans Digital BJT PNP 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTA114ET,235) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 153806 Partner Stock
RFQ
DISTI # PDTA114ET,235
Avnet Americas Trans Digital BJT PNP 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTA114ET,235) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 70,000 $0.0163
$0.0163 Buy Now
DISTI # 771-PDTA114ET,235
Mouser Electronics Digital Transistors PDTA114ET/SOT23/TO-236AB RoHS: Compliant 23960
  • 1 $0.1500
  • 10 $0.1010
  • 100 $0.0490
  • 1,000 $0.0250
  • 2,500 $0.0220
  • 10,000 $0.0140
  • 20,000 $0.0130
  • 50,000 $0.0110
$0.0110 / $0.1500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks 0
  • 40,000 $0.0105
$0.0105 Buy Now
DISTI # PDTA114ET,235
Avnet Silica Trans Digital BJT PNP 50V 100mA 3-Pin TO-236AB T/R (Alt: PDTA114ET,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PDTA114ET,235
EBV Elektronik Trans Digital BJT PNP 50V 100mA 3-Pin TO-236AB T/R (Alt: PDTA114ET,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days EBV - 30000
Buy Now

CAD Models for PDTA114ET,235 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PDTA114ET,235 by Nexperia

PDTA114ET,235
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TO-236
Package Description
SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.25 W
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
180 MHz
VCEsat-Max
0.15 V
Want to compare parts?
  1. PDTA114ET,235
    Nexperia
    PDTA114ET - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin
    VS

Alternate Parts for PDTA114ET,235

This table gives cross-reference parts and alternative options found for PDTA114ET,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA114ET,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDTA114ET,215 PDTA114ET - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin Nexperia PDTA114ET,235 vs PDTA114ET,215
FN1A4M Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group PDTA114ET,235 vs FN1A4M
RN2402(TE85L,F) PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),SOT-23VAR Toshiba America Electronic Components PDTA114ET,235 vs RN2402(TE85L,F)
MUN2111 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318D-03, SC-59, 3 PIN Motorola Mobility LLC PDTA114ET,235 vs MUN2111
PDTA114ET-TAPE-13 TRANSISTOR 50 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors PDTA114ET,235 vs PDTA114ET-TAPE-13
PDTA114ET/DG Small Signal Bipolar Transistor Nexperia PDTA114ET,235 vs PDTA114ET/DG
934031060185 Small Signal Bipolar Transistor Nexperia PDTA114ET,235 vs 934031060185
PDTA114ET/A2 Small Signal Bipolar Transistor Nexperia PDTA114ET,235 vs PDTA114ET/A2
PDTA114ETT/R Small Signal Bipolar Transistor Nexperia PDTA114ET,235 vs PDTA114ETT/R
PDTA114ET/T4 Small Signal Bipolar Transistor Nexperia PDTA114ET,235 vs PDTA114ET/T4
Part Number Description Manufacturer Compare
PDTA114ETT/R Small Signal Bipolar Transistor Nexperia PDTA114ET,235 vs PDTA114ETT/R
PDTA114ET,215 PDTA114ET - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin Nexperia PDTA114ET,235 vs PDTA114ET,215
PDTA114ET/DG Small Signal Bipolar Transistor Nexperia PDTA114ET,235 vs PDTA114ET/DG
PDTA114ET/A2 Small Signal Bipolar Transistor Nexperia PDTA114ET,235 vs PDTA114ET/A2
PDTA114ET/T4 Small Signal Bipolar Transistor Nexperia PDTA114ET,235 vs PDTA114ET/T4
FN1A4M Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group PDTA114ET,235 vs FN1A4M
MUN2111 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318D-03, SC-59, 3 PIN Motorola Mobility LLC PDTA114ET,235 vs MUN2111
934031060185 Small Signal Bipolar Transistor Nexperia PDTA114ET,235 vs 934031060185
934031060215 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB Nexperia PDTA114ET,235 vs 934031060215

Related Parts for PDTA114ET,235

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDTA114ET,235 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDTA114ET,235 by Nexperia

Select Manufacturer
Which Manufacturer of PDTA114ET,235 would you like to use for your alert(s)?
  • Please alert me when PDTA114ET,235 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDTA114ET,235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDTA114ET,235 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDTA114ET,235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDTA114ET,235.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDTA114ET,235 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: