Transistors
PDTA114EMB,315
Description: PDTA114EMB - PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ DFN 3-Pin

Overview of PDTA114EMB,315 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for PDTA114EMB,315 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDTA114EMB,315 by NXP Semiconductors

PDTA114EMB,315
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DFN
Pin Count
3
Manufacturer Package Code
SOT883B
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.1 A
DC Current Gain-Min (hFE)
30
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.25 W
Surface Mount
YES
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
Want to compare parts?
  1. PDTA114EMB,315
    NXP Semiconductors
    PDTA114EMB - PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ DFN 3-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDTA114EMB,315 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDTA114EMB,315 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PDTA114EMB,315 would you like to use for your alert(s)?
  • Please alert me when PDTA114EMB,315 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDTA114EMB,315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDTA114EMB,315 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDTA114EMB,315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDTA114EMB,315.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDTA114EMB,315 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: