-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA114E series - PNP resistor-equipped transistors; R1 = 10 kΩ; R2 = 10 kΩ@en-us SC-75 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA114EE,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA114EE,115
Nexperia
PDTA114E series - PNP resistor-equipped transistors; R1 = 10 kΩ; R2 = 10 kΩ@en-us SC-75 3-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-75 | |
Package Description | SC-75, SOT-416, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT416 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTA114EE,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA114EE,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA114EET/R | Small Signal Bipolar Transistor | Nexperia | PDTA114EE,115 vs PDTA114EET/R |
PDTA114EET/R | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA114EE,115 vs PDTA114EET/R |
PDTA114EE,115 | PDTA114E series - PNP resistor-equipped transistors; R1 = 10 kΩ; R2 = 10 kΩ SC-75 3-Pin | NXP Semiconductors | PDTA114EE,115 vs PDTA114EE,115 |