There are no models available for this part yet.
Overview of PDT47/25KE1TR by Nemco Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PDT47/25KE1TR by Nemco Electronics Corporation
Part Data Attributes for PDT47/25KE1TR by Nemco Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEMCO ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Custom Capabilities
|
Packaging, Leads
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Series
|
PDT
|
Terminal Pitch
|
2.54 mm
|
Alternate Parts for PDT47/25KE1TR
This table gives cross-reference parts and alternative options found for PDT47/25KE1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDT47/25KE1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM470K25F1TB | CAP,TANTALUM / TA2O5,47UF,25VDC,10% -TOL,10% +TOL | NIC Components Corp | PDT47/25KE1TR vs NDTM470K25F1TB |
NDTM470K25F1TR | CAP,TANTALUM / TA2O5,47UF,25VDC,10% -TOL,10% +TOL | NIC Components Corp | PDT47/25KE1TR vs NDTM470K25F1TR |
PDT47/25K250TR | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, | Nemco Electronics Corporation | PDT47/25KE1TR vs PDT47/25K250TR |
NDTM470K25F4TR | CAP,TANTALUM / TA2O5,47UF,25VDC,10% -TOL,10% +TOL | NIC Components Corp | PDT47/25KE1TR vs NDTM470K25F4TR |
NDTM470K25F2TR | CAP,TANTALUM / TA2O5,47UF,25VDC,10% -TOL,10% +TOL | NIC Components Corp | PDT47/25KE1TR vs NDTM470K25F2TR |
NDTM470K25F3TR | CAP,TANTALUM / TA2O5,47UF,25VDC,10% -TOL,10% +TOL | NIC Components Corp | PDT47/25KE1TR vs NDTM470K25F3TR |
NDTM470K25F5TB | CAP,TANTALUM / TA2O5,47UF,25VDC,10% -TOL,10% +TOL | NIC Components Corp | PDT47/25KE1TR vs NDTM470K25F5TB |
PDT47/25K1TA | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, | Nemco Electronics Corporation | PDT47/25KE1TR vs PDT47/25K1TA |
DN1E470K1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Renesas Electronics Corporation | PDT47/25KE1TR vs DN1E470K1S |
PDT47/25KE2TA | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 47uF, | Nemco Electronics Corporation | PDT47/25KE1TR vs PDT47/25KE2TA |