Part Details for PDSN-505W-052-1 by Power Dynamics Inc
Overview of PDSN-505W-052-1 by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Telecommunications
Medical Imaging
Communication and Networking
Part Details for PDSN-505W-052-1
PDSN-505W-052-1 CAD Models
PDSN-505W-052-1 Part Data Attributes
|
PDSN-505W-052-1
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PDSN-505W-052-1
Power Dynamics Inc
IC Socket, PLCC52, 52 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ALIGNMENT PINS | |
Body Breadth | 1.013 inch | |
Body Depth | 0.156 inch | |
Body Length | 1.013 inch | |
Contact Configuration | 13X13 | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | GOLD | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 52 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -55 °C |