Part Details for PDSIK3002STE-0-0-.5 by Laser Components USA Inc
Overview of PDSIK3002STE-0-0-.5 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDSIK3002STE-0-0-.5
PDSIK3002STE-0-0-.5 CAD Models
PDSIK3002STE-0-0-.5 Part Data Attributes
|
PDSIK3002STE-0-0-.5
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
PDSIK3002STE-0-0-.5
Laser Components USA Inc
Photodiode Detector, ST/PC Connector, Panel Mount, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Connection Type | ST/PC CONNECTOR | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 50/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO |