Part Details for PDSIK3001SCW-A-0-01 by Laser Components USA Inc
Overview of PDSIK3001SCW-A-0-01 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDSIK3001SCW-A-0-01
PDSIK3001SCW-A-0-01 CAD Models
PDSIK3001SCW-A-0-01 Part Data Attributes
|
PDSIK3001SCW-A-0-01
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
PDSIK3001SCW-A-0-01
Laser Components USA Inc
Photodiode Detector, SC/PC Connector, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Body Height | 21.2 mm | |
Body Length or Diameter | 6 mm | |
Connection Type | SC/PC CONNECTOR | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 9/125, SMF | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |