PDSAB5001FCE-A-0-.5
Laser Components USA Inc
Description: Avalanche Photodiode Detector

Overview of PDSAB5001FCE-A-0-.5 by Laser Components USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PDSAB5001FCE-A-0-.5 by Laser Components USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDSAB5001FCE-A-0-.5 by Laser Components USA Inc

PDSAB5001FCE-A-0-.5
Laser Components USA Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LASER COMPONENTS GMBH
Reach Compliance Code
unknown
Connection Type
FC/PC CONNECTOR
Dark Current-Max
1 nA
Fiber Optic Device Type
AVELANCHE PHOTODIODE DETECTOR
Fiber Type
9/125, SMF
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Responsivity
50 A/W
Surface Mount
NO
Want to compare parts?
  1. PDSAB5001FCE-A-0-.5
    Laser Components USA Inc
    Avalanche Photodiode Detector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDSAB5001FCE-A-0-.5 by Laser Components USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDSAB5001FCE-A-0-.5 by Laser Components USA Inc

  • Please alert me when PDSAB5001FCE-A-0-.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PDSAB5001FCE-A-0-.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDSAB5001FCE-A-0-.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PDSAB5001FCE-A-0-.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDSAB5001FCE-A-0-.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDSAB5001FCE-A-0-.5 by Laser Components USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: