Part Details for PDSAB0554OOW-0-0-.5 by Laser Components USA Inc
Overview of PDSAB0554OOW-0-0-.5 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDSAB0554OOW-0-0-.5
PDSAB0554OOW-0-0-.5 CAD Models
PDSAB0554OOW-0-0-.5 Part Data Attributes
|
PDSAB0554OOW-0-0-.5
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
PDSAB0554OOW-0-0-.5
Laser Components USA Inc
Avalanche Photodiode Detector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Dark Current-Max | 1 nA | |
Fiber Optic Device Type | AVELANCHE PHOTODIODE DETECTOR | |
Fiber Type | 100/140, MMF | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Responsivity | 50 A/W |