Part Details for PDS5100HQ-13D by Diodes Incorporated
Overview of PDS5100HQ-13D by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PDS5100HQ-13D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PDS5100HQ-13DCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A PWRDI5 5K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4655 In Stock |
|
$0.3750 / $0.9700 | Buy Now |
DISTI #
PDS5100HQ-13D
|
Avnet Americas | SCHOTTKY RECTIFIER PDI5 T&R 5K - Tape and Reel (Alt: PDS5100HQ-13D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 765000 Factory Stock |
|
$0.3336 | Buy Now |
DISTI #
621-PDS5100HQ-13D
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier PDI5 T&R 5K RoHS: Compliant | 4348 |
|
$0.3750 / $0.9700 | Buy Now |
DISTI #
PDS5100HQ-13D
|
Avnet Silica | SCHOTTKY RECTIFIER PDI5 T&R 5K (Alt: PDS5100HQ-13D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.6416 | Buy Now |
Part Details for PDS5100HQ-13D
PDS5100HQ-13D CAD Models
PDS5100HQ-13D Part Data Attributes
|
PDS5100HQ-13D
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PDS5100HQ-13D
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, POWERDI5, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT, PD-NOM | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 3.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |