Signal Circuits
PDRV8874QPWPRQ1
Texas Instruments
Description: Automotive 38-V, 6-A, H-bridge motor driver with integrated current sensing & current sense feedback 16-HTSSOP -40 to 125

Overview of PDRV8874QPWPRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

CAD Models for PDRV8874QPWPRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PDRV8874QPWPRQ1 by Texas Instruments

PDRV8874QPWPRQ1
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-06-02
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
BRUSH DC MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G16
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Screening Level
AEC-Q100
Supply Voltage-Max (Vsup)
37 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
13.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. PDRV8874QPWPRQ1
    Texas Instruments
    Automotive 38-V, 6-A, H-bridge motor driver with integrated current sensing & current sense feedback 16-HTSSOP -40 to 125
    VS

Alternate Parts for PDRV8874QPWPRQ1

This table gives cross-reference parts and alternative options found for PDRV8874QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDRV8874QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDRV8874QPWP Brush DC Motor Controller Texas Instruments PDRV8874QPWPRQ1 vs PDRV8874QPWP
DRV8874PWPR 40-V, 6-A H-bridge motor driver with integrated current sensing feedback 16-HTSSOP -40 to 125 Texas Instruments PDRV8874QPWPRQ1 vs DRV8874PWPR
Part Number Description Manufacturer Compare
PDRV8874QPWP Brush DC Motor Controller Texas Instruments PDRV8874QPWPRQ1 vs PDRV8874QPWP
DRV8874PWPR 40-V, 6-A H-bridge motor driver with integrated current sensing feedback 16-HTSSOP -40 to 125 Texas Instruments PDRV8874QPWPRQ1 vs DRV8874PWPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDRV8874QPWPRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDRV8874QPWPRQ1 by Texas Instruments

  • Please alert me when PDRV8874QPWPRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PDRV8874QPWPRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDRV8874QPWPRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PDRV8874QPWPRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDRV8874QPWPRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDRV8874QPWPRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: