PDRH0301MT3R9
SEI Stackpole Electronics Inc
Description: General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD,

Overview of PDRH0301MT3R9 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for PDRH0301MT3R9 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDRH0301MT3R9 by SEI Stackpole Electronics Inc

PDRH0301MT3R9
SEI Stackpole Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.22 Ω
Inductance-Nom (L)
3.9 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Rated Current-Max
0.78 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
20%
Want to compare parts?
  1. PDRH0301MT3R9
    SEI Stackpole Electronics Inc
    General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD,
    VS

Alternate Parts for PDRH0301MT3R9

This table gives cross-reference parts and alternative options found for PDRH0301MT3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDRH0301MT3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCF4010MT3R9 General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4010 SEI Stackpole Electronics Inc PDRH0301MT3R9 vs PCF4010MT3R9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDRH0301MT3R9 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDRH0301MT3R9 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of PDRH0301MT3R9 would you like to use for your alert(s)?
  • Please alert me when PDRH0301MT3R9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDRH0301MT3R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDRH0301MT3R9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDRH0301MT3R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDRH0301MT3R9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDRH0301MT3R9 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: