Part Details for PDQE10-Q24-S15-T by CUI Inc
Overview of PDQE10-Q24-S15-T by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDQE10-Q24-S15-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4824-ND
|
DigiKey | DC/DC CONVERTER 15V 10W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
17 In Stock |
|
$25.5700 / $25.7700 | Buy Now |
DISTI #
V99:2348_21955316
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 15V 0.667A 10W 6-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2307 | Americas - 23 |
|
$19.9300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 10W - 15VDC - Input: 9 to 36VDC - Chassis Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
66917345
|
Verical | Module DC-DC 24VIN 1-OUT 15V 0.667A 10W 6-Pin Tray Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 23 |
|
$19.9300 | Buy Now |
Part Details for PDQE10-Q24-S15-T
PDQE10-Q24-S15-T CAD Models
PDQE10-Q24-S15-T Part Data Attributes
|
PDQE10-Q24-S15-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQE10-Q24-S15-T
CUI Inc
15 Vdc, 0.67 A, 10 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-09-14 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXFM-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.667 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 21.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 31.5 mm |
Alternate Parts for PDQE10-Q24-S15-T
This table gives cross-reference parts and alternative options found for PDQE10-Q24-S15-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDQE10-Q24-S15-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDQE10-Q24-S15-U | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | PDQE10-Q24-S15-T vs PDQE10-Q24-S15-U |
PXC-M10-24WS15-A | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, | TDK Corporation | PDQE10-Q24-S15-T vs PXC-M10-24WS15-A |
REM10-2415SW/ACTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | PDQE10-Q24-S15-T vs REM10-2415SW/ACTRL |
CXA10-48D15J | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | PDQE10-Q24-S15-T vs CXA10-48D15J |
24IMO6-1515-2 | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid | Bel Power Solutions | PDQE10-Q24-S15-T vs 24IMO6-1515-2 |
PYBE10-Q24-S15 | 15 Vdc, 0.667 A, 10 W, 9 ~ 36 Vdc Input Range | CUI Inc | PDQE10-Q24-S15-T vs PYBE10-Q24-S15 |
THD10-2413N | 10 Watt DC/DC converter, industrial, 2:1 input, optimized design, encapsulated, DIP-24 | Traco Power | PDQE10-Q24-S15-T vs THD10-2413N |
PYB10-Q24-S15 | 15 Vdc, 0.66 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PDQE10-Q24-S15-T vs PYB10-Q24-S15 |
24IMO6-15-2 | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid | Bel Power Solutions | PDQE10-Q24-S15-T vs 24IMO6-15-2 |
URF2415LP-10WR3 | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-6/5 | MORNSUN | PDQE10-Q24-S15-T vs URF2415LP-10WR3 |