Part Details for PDM4M4120S25Z by Paradigm Technology Inc
Overview of PDM4M4120S25Z by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM4M4120S25Z
PDM4M4120S25Z CAD Models
PDM4M4120S25Z Part Data Attributes
|
PDM4M4120S25Z
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM4M4120S25Z
Paradigm Technology Inc
SRAM Module, 4MX8, 25ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | ZIP, ZIP72/76,.1,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | CONFIGURABLE AS 1M X 32 | |
I/O Type | COMMON | |
JESD-30 Code | R-XZMA-T72 | |
JESD-609 Code | e0 | |
Memory Density | 33554432 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP72/76,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 1.28 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for PDM4M4120S25Z
This table gives cross-reference parts and alternative options found for PDM4M4120S25Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM4M4120S25Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM1851P6-20C | SRAM Module, 1MX32, 20ns, MOS, PSMA72, ANGLED, PLASTIC, SIMM-72 | Cypress Semiconductor | PDM4M4120S25Z vs CYM1851P6-20C |
PDM4M4120S35Z | SRAM Module, 4MX8, 35ns, CMOS | Paradigm Technology Inc | PDM4M4120S25Z vs PDM4M4120S35Z |
EDI8G321024V17MNC | SRAM Module, 1MX32, 17ns, CMOS, PSMA72, | White Electronic Designs Corp | PDM4M4120S25Z vs EDI8G321024V17MNC |
EDI8G321024C35MMC | SRAM Module, 4MX8, 35ns, CMOS, | White Electronic Designs Corp | PDM4M4120S25Z vs EDI8G321024C35MMC |
SYS321000ZKI-025 | SRAM Module, 1MX32, 25ns, CMOS, PZIP72, PLASTIC, ZIP-72 | Mosaic Semiconductor Inc | PDM4M4120S25Z vs SYS321000ZKI-025 |
CYM1851PZ-15C | SRAM Module, 1MX32, 15ns, MOS, PZMA72, PLASTIC, ZIP-72 | Cypress Semiconductor | PDM4M4120S25Z vs CYM1851PZ-15C |
CYM1851V33PN-25C | SRAM Module, 1MX32, 25ns, CMOS, PSMA72, ANGLED, PLASTIC, SIMM-72 | Cypress Semiconductor | PDM4M4120S25Z vs CYM1851V33PN-25C |
PDM4M3120S12M | SRAM Module, 4MX8, 12ns, CMOS | Paradigm Technology Inc | PDM4M4120S25Z vs PDM4M3120S12M |
WPS1M32V-25MSC | SRAM Module, 1MX32, 25ns, CMOS, PSMA72, | White Electronic Designs Corp | PDM4M4120S25Z vs WPS1M32V-25MSC |
WPS1M32V-17MZCT | SRAM Module, 4MX8, 17ns, CMOS, | White Microelectronics | PDM4M4120S25Z vs WPS1M32V-17MZCT |