Part Details for PDM41298LA12SOTR by Paradigm Technology Inc
Overview of PDM41298LA12SOTR by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM41298LA12SOTR
PDM41298LA12SOTR CAD Models
PDM41298LA12SOTR Part Data Attributes
|
PDM41298LA12SOTR
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41298LA12SOTR
Paradigm Technology Inc
Standard SRAM, 64KX4, 12ns, CMOS, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for PDM41298LA12SOTR
This table gives cross-reference parts and alternative options found for PDM41298LA12SOTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41298LA12SOTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDM41258SA12SOI | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 | PDM41298LA12SOTR vs PDM41258SA12SOI |
CY7B154-12VCT | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, PLASTIC, SOJ-28 | PDM41298LA12SOTR vs CY7B154-12VCT |
MT5C2564DJ-12LXTTR | Micron Technology Inc | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | PDM41298LA12SOTR vs MT5C2564DJ-12LXTTR |
IDT71B258S12Y8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX4, 12ns, BICMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | PDM41298LA12SOTR vs IDT71B258S12Y8 |
MT5C2564DJ-12LPAT | Micron Technology Inc | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | PDM41298LA12SOTR vs MT5C2564DJ-12LPAT |
CY7B196-12LC | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX4, 12ns, BICMOS, CDSO28, LCC-28 | PDM41298LA12SOTR vs CY7B196-12LC |
CY7B153-12LC | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX4, 12ns, BICMOS, CQCC32, CERAMIC, LCC-32 | PDM41298LA12SOTR vs CY7B153-12LC |
CY7C195-12VCT | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | PDM41298LA12SOTR vs CY7C195-12VCT |
CY7B153-12VCT | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, PLASTIC, SOJ-28 | PDM41298LA12SOTR vs CY7B153-12VCT |
PDM41252SA12SO | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28 | PDM41298LA12SOTR vs PDM41252SA12SO |