PDM41258LA12SOITR
Description: Standard SRAM, 64KX4, 12ns, CMOS, PDSO24

Overview of PDM41258LA12SOITR by Paradigm Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PDM41258LA12SOITR by Paradigm Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM41258LA12SOITR by Paradigm Technology Inc

PDM41258LA12SOITR
Paradigm Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
R-PDSO-J24
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. PDM41258LA12SOITR
    Paradigm Technology Inc
    Standard SRAM, 64KX4, 12ns, CMOS, PDSO24
    VS

Alternate Parts for PDM41258LA12SOITR

This table gives cross-reference parts and alternative options found for PDM41258LA12SOITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41258LA12SOITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDM41258SA12SOITR Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 Paradigm Technology Inc PDM41258LA12SOITR vs PDM41258SA12SOITR
PDM41258SA12SOTR Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 Paradigm Technology Inc PDM41258LA12SOITR vs PDM41258SA12SOTR
PDM41258LA12SOTR Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 Paradigm Technology Inc PDM41258LA12SOITR vs PDM41258LA12SOTR
PDM41258LA12SOI Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 Paradigm Technology Inc PDM41258LA12SOITR vs PDM41258LA12SOI
PDM41258SA12SO Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 Paradigm Technology Inc PDM41258LA12SOITR vs PDM41258SA12SO
Part Number Description Manufacturer Compare
PDM41298S12SOTY Standard SRAM, 64KX4, 12ns, CMOS, PDSO28 Paradigm Technology Inc PDM41258LA12SOITR vs PDM41298S12SOTY
KM64B258AJ-12 Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor PDM41258LA12SOITR vs KM64B258AJ-12
MT5C2564SG-12LITTR Standard SRAM, 64KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Micron Technology Inc PDM41258LA12SOITR vs MT5C2564SG-12LITTR
MCM6709AJ12 Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products PDM41258LA12SOITR vs MCM6709AJ12
MT5C2564DJ-12LPAT Standard SRAM, 64KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc PDM41258LA12SOITR vs MT5C2564DJ-12LPAT
TC55B465J-12 IC 64K X 4 CACHE SRAM, 12 ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28, Static RAM Toshiba America Electronic Components PDM41258LA12SOITR vs TC55B465J-12
CY7C196-12VCR Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor PDM41258LA12SOITR vs CY7C196-12VCR
MT5C2565DJ-12LPIT Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc PDM41258LA12SOITR vs MT5C2565DJ-12LPIT
CMUI-65899-12 Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28 Matra MHS PDM41258LA12SOITR vs CMUI-65899-12
CY7B196-12LC Standard SRAM, 64KX4, 12ns, BICMOS, CDSO28, LCC-28 Cypress Semiconductor PDM41258LA12SOITR vs CY7B196-12LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM41258LA12SOITR by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM41258LA12SOITR by Paradigm Technology Inc

  • Please alert me when PDM41258LA12SOITR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PDM41258LA12SOITR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM41258LA12SOITR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PDM41258LA12SOITR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM41258LA12SOITR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM41258LA12SOITR by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: