Part Details for PDM41257LA12SOITY by Paradigm Technology Inc
Overview of PDM41257LA12SOITY by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM41257LA12SOITY
PDM41257LA12SOITY CAD Models
PDM41257LA12SOITY Part Data Attributes
|
PDM41257LA12SOITY
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41257LA12SOITY
Paradigm Technology Inc
Standard SRAM, 256KX1, 12ns, CMOS, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J24 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for PDM41257LA12SOITY
This table gives cross-reference parts and alternative options found for PDM41257LA12SOITY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41257LA12SOITY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41257LA12SO | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24 | Paradigm Technology Inc | PDM41257LA12SOITY vs PDM41257LA12SO |
CY7C197B-12VC | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 8 X 15 MM, 3.50 MM HEIGHT, SOJ-24 | Cypress Semiconductor | PDM41257LA12SOITY vs CY7C197B-12VC |
CY7C197D-12VXC | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, LEAD FREE, MO-088, SOJ-24 | Cypress Semiconductor | PDM41257LA12SOITY vs CY7C197D-12VXC |
PDM41257SA12SOATR | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | IXYS Corporation | PDM41257LA12SOITY vs PDM41257SA12SOATR |
PDM41257LA12SOI | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24 | Paradigm Technology Inc | PDM41257LA12SOITY vs PDM41257LA12SOI |
PDM41257SA12SOATY | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | IXYS Corporation | PDM41257LA12SOITY vs PDM41257SA12SOATY |
PDM41257LA12SOITR | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24 | Paradigm Technology Inc | PDM41257LA12SOITY vs PDM41257LA12SOITR |
PDM41257LA12SOITR | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | IXYS Corporation | PDM41257LA12SOITY vs PDM41257LA12SOITR |
PDM41257LA12SO | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | IXYS Corporation | PDM41257LA12SOITY vs PDM41257LA12SO |
PDM41257LA12SOTR | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | IXYS Corporation | PDM41257LA12SOITY vs PDM41257LA12SOTR |