Part Details for PDM41257LA12SOATY by IXYS Corporation
Overview of PDM41257LA12SOATY by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM41257LA12SOATY
PDM41257LA12SOATY CAD Models
PDM41257LA12SOATY Part Data Attributes
|
PDM41257LA12SOATY
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PDM41257LA12SOATY
IXYS Corporation
Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J24 | |
Length | 15.875 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for PDM41257LA12SOATY
This table gives cross-reference parts and alternative options found for PDM41257LA12SOATY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41257LA12SOATY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDM41257LA12SO | Paradigm Technology Inc | Check for Price | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24 | PDM41257LA12SOATY vs PDM41257LA12SO |
CY7C197B-12VC | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 8 X 15 MM, 3.50 MM HEIGHT, SOJ-24 | PDM41257LA12SOATY vs CY7C197B-12VC |
PDM41257LA12SOI | Paradigm Technology Inc | Check for Price | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24 | PDM41257LA12SOATY vs PDM41257LA12SOI |
PDM41257SA12SOATY | IXYS Corporation | Check for Price | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | PDM41257LA12SOATY vs PDM41257SA12SOATY |
PDM41257LA12SOITR | Paradigm Technology Inc | Check for Price | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24 | PDM41257LA12SOATY vs PDM41257LA12SOITR |
PDM41257LA12SOITR | IXYS Corporation | Check for Price | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | PDM41257LA12SOATY vs PDM41257LA12SOITR |
PDM41257LA12SO | IXYS Corporation | Check for Price | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | PDM41257LA12SOATY vs PDM41257LA12SO |
PDM41257LA12SOTR | IXYS Corporation | Check for Price | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | PDM41257LA12SOATY vs PDM41257LA12SOTR |