Part Details for PDM41257LA12SO by Paradigm Technology Inc
Overview of PDM41257LA12SO by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM41257LA12SO
PDM41257LA12SO CAD Models
PDM41257LA12SO Part Data Attributes
|
PDM41257LA12SO
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41257LA12SO
Paradigm Technology Inc
Standard SRAM, 256KX1, 12ns, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | SOJ, SOJ24,.34 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for PDM41257LA12SO
This table gives cross-reference parts and alternative options found for PDM41257LA12SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41257LA12SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C197B-12VC | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 8 X 15 MM, 3.50 MM HEIGHT, SOJ-24 | PDM41257LA12SO vs CY7C197B-12VC |
PDM41257LA12SOI | Paradigm Technology Inc | Check for Price | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24 | PDM41257LA12SO vs PDM41257LA12SOI |
PDM41257SA12SOATY | IXYS Corporation | Check for Price | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | PDM41257LA12SO vs PDM41257SA12SOATY |
PDM41257LA12SOITR | Paradigm Technology Inc | Check for Price | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24 | PDM41257LA12SO vs PDM41257LA12SOITR |
PDM41257LA12SOITR | IXYS Corporation | Check for Price | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | PDM41257LA12SO vs PDM41257LA12SOITR |
PDM41257LA12SO | IXYS Corporation | Check for Price | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | PDM41257LA12SO vs PDM41257LA12SO |
PDM41257LA12SOTR | IXYS Corporation | Check for Price | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | PDM41257LA12SO vs PDM41257LA12SOTR |
CY7C197BN-12VCT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 8 X 15 MM, 3.50 MM HEIGHT, MO-088, SOJ-24 | PDM41257LA12SO vs CY7C197BN-12VCT |