PDM41256SA20SO
Description: Standard SRAM, 32KX8, 20ns, CMOS, PDSO28

Overview of PDM41256SA20SO by Paradigm Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for PDM41256SA20SO by Paradigm Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   124
RFQ
Quest Components 32K X 8 STANDARD SRAM, 20 ns, PDSO28 109
  • 1 $4.7400
  • 9 $2.3700
  • 85 $2.0540
$2.0540 / $4.7400 Buy Now
Quest Components 32K X 8 STANDARD SRAM, 20 ns, PDSO28 500
  • 1 $4.7400
  • 80 $2.9230
  • 343 $2.6070
$2.6070 / $4.7400 Buy Now
Quest Components 32K X 8 STANDARD SRAM, 20 ns, PDSO28 38
  • 1 $8.8500
  • 2 $5.9000
  • 5 $4.4250
$4.4250 / $8.8500 Buy Now

CAD Models for PDM41256SA20SO by Paradigm Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM41256SA20SO by Paradigm Technology Inc

PDM41256SA20SO
Paradigm Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
Package Description
SOJ, SOJ28,.34
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. PDM41256SA20SO
    Paradigm Technology Inc
    Standard SRAM, 32KX8, 20ns, CMOS, PDSO28
    VS

Alternate Parts for PDM41256SA20SO

This table gives cross-reference parts and alternative options found for PDM41256SA20SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41256SA20SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C199-20VCR Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor PDM41256SA20SO vs CY7C199-20VCR
CY7C1199-20VC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor PDM41256SA20SO vs CY7C1199-20VC
CY7C199-20VI Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Rochester Electronics LLC PDM41256SA20SO vs CY7C199-20VI
CY7C199L-20VCR Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor PDM41256SA20SO vs CY7C199L-20VCR
L7C199WC20 Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 LOGIC Devices Inc PDM41256SA20SO vs L7C199WC20
MCM6206BAEJ20 Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products PDM41256SA20SO vs MCM6206BAEJ20
MCM6206BBEJ20R Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products PDM41256SA20SO vs MCM6206BBEJ20R
MCM6206BAEJ20R Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products PDM41256SA20SO vs MCM6206BAEJ20R
M5M5278CJ-20 Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Mitsubishi Electric PDM41256SA20SO vs M5M5278CJ-20
CY7C199-20VI Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor PDM41256SA20SO vs CY7C199-20VI
Part Number Description Manufacturer Compare
L7CL185HME35 Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 LOGIC Devices Inc PDM41256SA20SO vs L7CL185HME35
MT5C2564F-70L/883C Standard SRAM, 64KX4, 70ns, CMOS, CDFP28, CERAMIC, FLATPACK-28 Micross Components PDM41256SA20SO vs MT5C2564F-70L/883C
MT5C2565-45XT Standard SRAM, 64KX4, 45ns, CMOS, PDIP28 Micron Technology Inc PDM41256SA20SO vs MT5C2565-45XT
MT5C2568DJ-12LAT Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc PDM41256SA20SO vs MT5C2568DJ-12LAT
MT5C2568LECJ-25/883C Standard SRAM, 32KX8, 25ns, CMOS, CDSO28, CERAMIC, SOJ-28 Micross Components PDM41256SA20SO vs MT5C2568LECJ-25/883C
WS128K32-45G1TMA SRAM Module, 128KX32, 45ns, CMOS, CQFP68, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 White Electronic Designs Corp PDM41256SA20SO vs WS128K32-45G1TMA
IMS1624W-45 16KX4 STANDARD SRAM, 45ns, CQCC28, CERAMIC, LCC-28 STMicroelectronics PDM41256SA20SO vs IMS1624W-45
K6E0808C1E-TP15 Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Samsung Semiconductor PDM41256SA20SO vs K6E0808C1E-TP15
LH52255-25 Standard SRAM, 64KX4, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Sharp Corp PDM41256SA20SO vs LH52255-25
PUMA2S4000ALM-025 SRAM Module, 128KX32, 25ns, CMOS, CPGA66, CERAMIC, PGA-66 APTA Group Inc PDM41256SA20SO vs PUMA2S4000ALM-025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM41256SA20SO by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM41256SA20SO by Paradigm Technology Inc

  • Please alert me when PDM41256SA20SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PDM41256SA20SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM41256SA20SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PDM41256SA20SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM41256SA20SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM41256SA20SO by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: