Part Details for PDM41256LA10TITR by Paradigm Technology Inc
Overview of PDM41256LA10TITR by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for PDM41256LA10TITR
PDM41256LA10TITR CAD Models
PDM41256LA10TITR Part Data Attributes
|
PDM41256LA10TITR
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41256LA10TITR
Paradigm Technology Inc
Standard SRAM, 32KX8, 10ns, CMOS, PDSO28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PDM41256LA10TITR
This table gives cross-reference parts and alternative options found for PDM41256LA10TITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41256LA10TITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C199BL-10ZC | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, TSOP-28 | Cypress Semiconductor | PDM41256LA10TITR vs CY7C199BL-10ZC |
CY7C199L-10ZCT | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, TSOP-28 | Cypress Semiconductor | PDM41256LA10TITR vs CY7C199L-10ZCT |
PDM41256SA10TA | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | PDM41256LA10TITR vs PDM41256SA10TA |
CY7C199B-10ZI | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, TSOP-28 | Cypress Semiconductor | PDM41256LA10TITR vs CY7C199B-10ZI |
KM68257EITG-10 | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | PDM41256LA10TITR vs KM68257EITG-10 |
AS7C256A-10TC | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Memory Inc | PDM41256LA10TITR vs AS7C256A-10TC |
CY7C199-10ZCT | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | PDM41256LA10TITR vs CY7C199-10ZCT |
PDM41256SA10TITY | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41256LA10TITR vs PDM41256SA10TITY |
IS61C256AL-10TL | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, LEAD FREE, PLASTIC, TSOP1-28 | Integrated Silicon Solution Inc | PDM41256LA10TITR vs IS61C256AL-10TL |
PDM41256LA10TATR | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | PDM41256LA10TITR vs PDM41256LA10TATR |