Part Details for PDM41252LA12T by Paradigm Technology Inc
Overview of PDM41252LA12T by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM41252LA12T
PDM41252LA12T CAD Models
PDM41252LA12T Part Data Attributes
|
PDM41252LA12T
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41252LA12T
Paradigm Technology Inc
Standard SRAM, 64KX4, 12ns, CMOS, PDSO28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP28,.53,22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | HIGH IMPEDENCE OUTPUTS DURING WRITE MODE | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL |
Alternate Parts for PDM41252LA12T
This table gives cross-reference parts and alternative options found for PDM41252LA12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41252LA12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDM41258SA12SOI | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 | PDM41252LA12T vs PDM41258SA12SOI |
CY7B154-12VCT | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, PLASTIC, SOJ-28 | PDM41252LA12T vs CY7B154-12VCT |
MT5C2564DJ-12LXTTR | Micron Technology Inc | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | PDM41252LA12T vs MT5C2564DJ-12LXTTR |
IDT71B258S12Y8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX4, 12ns, BICMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | PDM41252LA12T vs IDT71B258S12Y8 |
MT5C2564DJ-12LPAT | Micron Technology Inc | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | PDM41252LA12T vs MT5C2564DJ-12LPAT |
CY7B196-12LC | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX4, 12ns, BICMOS, CDSO28, LCC-28 | PDM41252LA12T vs CY7B196-12LC |
CY7B153-12LC | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX4, 12ns, BICMOS, CQCC32, CERAMIC, LCC-32 | PDM41252LA12T vs CY7B153-12LC |
CY7C195-12VCT | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | PDM41252LA12T vs CY7C195-12VCT |
CY7B153-12VCT | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, PLASTIC, SOJ-28 | PDM41252LA12T vs CY7B153-12VCT |
PDM41252SA12SO | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28 | PDM41252LA12T vs PDM41252SA12SO |