Part Details for PDM41038S15TITY by Paradigm Technology Inc
Overview of PDM41038S15TITY by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM41038S15TITY
PDM41038S15TITY CAD Models
PDM41038S15TITY Part Data Attributes
|
PDM41038S15TITY
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41038S15TITY
Paradigm Technology Inc
Standard SRAM, 256KX4, 15ns, CMOS, PDSO32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PDM41038S15TITY
This table gives cross-reference parts and alternative options found for PDM41038S15TITY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41038S15TITY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71128S15Y | SOJ-32, Tube | Integrated Device Technology Inc | PDM41038S15TITY vs 71128S15Y |
101514S10Y | SOJ-32, Tube | Integrated Device Technology Inc | PDM41038S15TITY vs 101514S10Y |
CY7C102-25VC | Standard SRAM, 256KX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | PDM41038S15TITY vs CY7C102-25VC |
PDM31038SA12TTR | Standard SRAM, 256KX4, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41038S15TITY vs PDM31038SA12TTR |
MT5C1005ECW-55L/IT | Standard SRAM, 256KX4, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | PDM41038S15TITY vs MT5C1005ECW-55L/IT |
CY7C1001-25VC | Standard SRAM, 256KX4, 25ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | PDM41038S15TITY vs CY7C1001-25VC |
CY7C102AL-15VC | Standard SRAM, 256KX4, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | PDM41038S15TITY vs CY7C102AL-15VC |
MM4J-65604L-30CB | Standard SRAM, 256KX4, 30ns, CMOS, CQCC32, LCC-32 | Matra MHS | PDM41038S15TITY vs MM4J-65604L-30CB |
PDM41038LA20TSOITR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41038S15TITY vs PDM41038LA20TSOITR |
MSM4256JLMB-45 | Standard SRAM, 256KX4, 45ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | PDM41038S15TITY vs MSM4256JLMB-45 |