PDM41034SA17SOTY
Paradigm Technology Inc
Description: Standard SRAM, 128KX8, 17ns, CMOS, PDSO32

Overview of PDM41034SA17SOTY by Paradigm Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PDM41034SA17SOTY by Paradigm Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM41034SA17SOTY by Paradigm Technology Inc

PDM41034SA17SOTY
Paradigm Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
17 ns
JESD-30 Code
R-PDSO-J32
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. PDM41034SA17SOTY
    Paradigm Technology Inc
    Standard SRAM, 128KX8, 17ns, CMOS, PDSO32
    VS

Alternate Parts for PDM41034SA17SOTY

This table gives cross-reference parts and alternative options found for PDM41034SA17SOTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41034SA17SOTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WMS128K8L-17DRQE Standard SRAM, 128KX8, 17ns, CMOS, CDSO32, White Microelectronics PDM41034SA17SOTY vs WMS128K8L-17DRQE
L7C108PI17 Standard SRAM, 128KX8, 17ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 LOGIC Devices Inc PDM41034SA17SOTY vs L7C108PI17
HY638100LPC-17 Standard SRAM, 128KX8, 17ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 SK Hynix Inc PDM41034SA17SOTY vs HY638100LPC-17
5962-9669110HYA Standard SRAM, 128KX8, 17ns, CMOS, DIP-32 Mercury Systems Inc PDM41034SA17SOTY vs 5962-9669110HYA
5962-9669110HTC Standard SRAM, 128KX8, 17ns, CMOS, SOJ-32 White Microelectronics PDM41034SA17SOTY vs 5962-9669110HTC
WMS128K8L-17CCE Standard SRAM, 128KX8, 17ns, CMOS, CDIP32, White Microelectronics PDM41034SA17SOTY vs WMS128K8L-17CCE
WMS128K8L-17FME Standard SRAM, 128KX8, 17ns, CMOS, CDFP36, White Microelectronics PDM41034SA17SOTY vs WMS128K8L-17FME
PDM41024LA17TSOITY Standard SRAM, 128KX8, 17ns, CMOS, PDSO32 Paradigm Technology Inc PDM41034SA17SOTY vs PDM41024LA17TSOITY
5962-9669110HXX Standard SRAM, 128KX8, 17ns, CMOS, FP-36 Micross Components PDM41034SA17SOTY vs 5962-9669110HXX
WMS128K8L-17FEME Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, White Microelectronics PDM41034SA17SOTY vs WMS128K8L-17FEME

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM41034SA17SOTY by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM41034SA17SOTY by Paradigm Technology Inc

Select Manufacturer
Which Manufacturer of PDM41034SA17SOTY would you like to use for your alert(s)?
  • Please alert me when PDM41034SA17SOTY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM41034SA17SOTY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM41034SA17SOTY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM41034SA17SOTY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM41034SA17SOTY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM41034SA17SOTY by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: