Part Details for PDM41034LA20TSOTY by Paradigm Technology Inc
Overview of PDM41034LA20TSOTY by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM41034LA20TSOTY
PDM41034LA20TSOTY CAD Models
PDM41034LA20TSOTY Part Data Attributes
|
PDM41034LA20TSOTY
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41034LA20TSOTY
Paradigm Technology Inc
Standard SRAM, 128KX8, 20ns, CMOS, PDSO32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for PDM41034LA20TSOTY
This table gives cross-reference parts and alternative options found for PDM41034LA20TSOTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41034LA20TSOTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WMS128K8L20DEMA | White Electronic Designs Corp | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | PDM41034LA20TSOTY vs WMS128K8L20DEMA |
WMS128K8L20DEIA | White Electronic Designs Corp | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | PDM41034LA20TSOTY vs WMS128K8L20DEIA |
WMS128K8L-20DEME | White Electronic Designs Corp | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, | PDM41034LA20TSOTY vs WMS128K8L-20DEME |
PDM41034SA20SOTR | Paradigm Technology Inc | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | PDM41034LA20TSOTY vs PDM41034SA20SOTR |
WMS128K8L-20FCE | White Microelectronics | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDFP36, | PDM41034LA20TSOTY vs WMS128K8L-20FCE |
WMS128K8L20DECA | White Electronic Designs Corp | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | PDM41034LA20TSOTY vs WMS128K8L20DECA |
HY638100LLJ-20 | SK Hynix Inc | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS | PDM41034LA20TSOTY vs HY638100LLJ-20 |
WMS128K8L-20DEIEA | White Microelectronics | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, | PDM41034LA20TSOTY vs WMS128K8L-20DEIEA |
WMS128K8C-20DRME | White Microelectronics | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, | PDM41034LA20TSOTY vs WMS128K8C-20DRME |
WMS128K8C-20FCEA | White Microelectronics | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDFP36, | PDM41034LA20TSOTY vs WMS128K8C-20FCEA |