PDM34076S14TQI
Paradigm Technology Inc
Description: Standard SRAM, 32KX36, 14ns, CMOS, PQFP100

Overview of PDM34076S14TQI by Paradigm Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for PDM34076S14TQI by Paradigm Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM34076S14TQI by Paradigm Technology Inc

PDM34076S14TQI
Paradigm Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
Package Description
QFP, QFP100,.63X.87
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
14 ns
Additional Feature
SELF TIMED WRITE CYCLE; LINEAR BURST; BYTE WRITE
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Memory Density
1179648 bit
Memory IC Type
STANDARD SRAM
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
100
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX36
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
3.1 V
Supply Voltage-Max (Vsup)
3.5 V
Supply Voltage-Min (Vsup)
3.1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Want to compare parts?
  1. PDM34076S14TQI
    Paradigm Technology Inc
    Standard SRAM, 32KX36, 14ns, CMOS, PQFP100
    VS

Alternate Parts for PDM34076S14TQI

This table gives cross-reference parts and alternative options found for PDM34076S14TQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM34076S14TQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT58LC32K36A6LG-7 Standard SRAM, 32KX36, 7ns, CMOS, PQFP100, TQFP-100 Micron Technology Inc PDM34076S14TQI vs MT58LC32K36A6LG-7
MT58LC32K36C4LG-5L Standard SRAM, 32KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Micron Technology Inc PDM34076S14TQI vs MT58LC32K36C4LG-5L
MCM69F536CTQ10 32KX36 CACHE SRAM, 10ns, PQFP100, TQFP-100 Freescale Semiconductor PDM34076S14TQI vs MCM69F536CTQ10
IBM043614PQKB-10 Standard SRAM, 32KX36, 10ns, CMOS, PQFP100, TQFP-100 IBM PDM34076S14TQI vs IBM043614PQKB-10
MT58LC32K36C5LG-7.5TR Cache SRAM, 32KX36, 4.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Micron Technology Inc PDM34076S14TQI vs MT58LC32K36C5LG-7.5TR
MCM69P536CTQ7R 32KX36 CACHE SRAM, 7ns, PQFP100, TQFP-100 Motorola Mobility LLC PDM34076S14TQI vs MCM69P536CTQ7R
MT58LC32K36B3LG-8.5TR Standard SRAM, 32KX36, 8.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Micron Technology Inc PDM34076S14TQI vs MT58LC32K36B3LG-8.5TR
MCM69P536BTQ6R 32K X 36 CACHE SRAM, 6 ns, PQFP100, TQFP-100 Motorola Mobility LLC PDM34076S14TQI vs MCM69P536BTQ6R
HM67B3632FP-9 Cache SRAM, 32KX36, 9ns, MOS, PQFP100, LQFP-100 Hitachi Ltd PDM34076S14TQI vs HM67B3632FP-9
MCM69F536CTQ10R IC,SYNC SRAM,32KX36,BICMOS-TTL,QFP,100PIN,PLASTIC Freescale Semiconductor PDM34076S14TQI vs MCM69F536CTQ10R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM34076S14TQI by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM34076S14TQI by Paradigm Technology Inc

Select Manufacturer
Which Manufacturer of PDM34076S14TQI would you like to use for your alert(s)?
  • Please alert me when PDM34076S14TQI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM34076S14TQI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM34076S14TQI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM34076S14TQI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM34076S14TQI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM34076S14TQI by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: