Part Details for PDM31564SA12SOTR by Paradigm Technology Inc
Overview of PDM31564SA12SOTR by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM31564SA12SOTR
PDM31564SA12SOTR CAD Models
PDM31564SA12SOTR Part Data Attributes
|
PDM31564SA12SOTR
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM31564SA12SOTR
Paradigm Technology Inc
Standard SRAM, 512KX8, 12ns, CMOS, PDSO44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J44 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for PDM31564SA12SOTR
This table gives cross-reference parts and alternative options found for PDM31564SA12SOTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31564SA12SOTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31564SA12SOITR | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31564SA12SOTR vs PDM31564SA12SOITR |
IS61LV25616AL-12KI | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Silicon Solution Inc | PDM31564SA12SOTR vs IS61LV25616AL-12KI |
PDM31564SA12SOTY | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31564SA12SOTR vs PDM31564SA12SOTY |
AS7C34098A-12JCN | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Semiconductor Corporation | PDM31564SA12SOTR vs AS7C34098A-12JCN |
AS7C34098-12JIN | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Semiconductor Corporation | PDM31564SA12SOTR vs AS7C34098-12JIN |
IS61LV25616AL-12K | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Silicon Solution Inc | PDM31564SA12SOTR vs IS61LV25616AL-12K |
PDM31564SA12SOITY | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31564SA12SOTR vs PDM31564SA12SOITY |
CY7C1041BV33-12VCT | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | PDM31564SA12SOTR vs CY7C1041BV33-12VCT |
IDT71V416YL12Y8 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | PDM31564SA12SOTR vs IDT71V416YL12Y8 |
CY7C1041BNV33L-12VXC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | PDM31564SA12SOTR vs CY7C1041BNV33L-12VXC |