PDM31548SA15T
Description: Standard SRAM, 256KX8, 15ns, CMOS, PDSO44

Overview of PDM31548SA15T by Paradigm Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PDM31548SA15T by Paradigm Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM31548SA15T by Paradigm Technology Inc

PDM31548SA15T
Paradigm Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
Package Description
TSOP, TSOP44,.46,32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.008 A
Standby Voltage-Min
3 V
Supply Current-Max
0.165 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Want to compare parts?
  1. PDM31548SA15T
    Paradigm Technology Inc
    Standard SRAM, 256KX8, 15ns, CMOS, PDSO44
    VS

Alternate Parts for PDM31548SA15T

This table gives cross-reference parts and alternative options found for PDM31548SA15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31548SA15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61LV12816-12TI Standard SRAM, 128KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 Integrated Silicon Solution Inc PDM31548SA15T vs IS61LV12816-12TI
PDM31548SA15TTR Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP2-44 IXYS Corporation PDM31548SA15T vs PDM31548SA15TTR
GS72116ATP-12 Standard SRAM, 128KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology PDM31548SA15T vs GS72116ATP-12
GS72116GP-15I Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology PDM31548SA15T vs GS72116GP-15I
GS72116TP-15 Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology PDM31548SA15T vs GS72116TP-15
CY7C1011CV33-12ZXIT Standard SRAM, 128KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor PDM31548SA15T vs CY7C1011CV33-12ZXIT
PDM31548SA15TITR Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP2-44 IXYS Corporation PDM31548SA15T vs PDM31548SA15TITR
GS72116AGP-10I Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 GSI Technology PDM31548SA15T vs GS72116AGP-10I
GS72116TP-15IT Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology PDM31548SA15T vs GS72116TP-15IT
GS72116ATP-10T Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology PDM31548SA15T vs GS72116ATP-10T
Part Number Description Manufacturer Compare
TC55V2161FT-10L IC 128K X 16 STANDARD SRAM, 100 ns, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44, Static RAM Toshiba America Electronic Components PDM31548SA15T vs TC55V2161FT-10L
PDM31548SA20SO Standard SRAM, 256KX8, 20ns, CMOS, PDSO44 Paradigm Technology Inc PDM31548SA15T vs PDM31548SA20SO
AS7C32096A-20TC Standard SRAM, 256KX8, 20ns, CMOS, PDSO44, TSOP2-44 Alliance Semiconductor Corporation PDM31548SA15T vs AS7C32096A-20TC
IS62WV12816BLL-55T 128KX16 STANDARD SRAM, 55ns, PDSO44, 0.400 INCH, TSOP2-44 ABLIC Inc. PDM31548SA15T vs IS62WV12816BLL-55T
PDM31548SA15TITR Standard SRAM, 256KX8, 15ns, CMOS, PDSO44 Paradigm Technology Inc PDM31548SA15T vs PDM31548SA15TITR
PDM31548SA20TITR Standard SRAM, 256KX8, 20ns, CMOS, PDSO44 Paradigm Technology Inc PDM31548SA15T vs PDM31548SA20TITR
PDM31548SA20TITY Standard SRAM, 256KX8, 20ns, CMOS, PDSO44 Paradigm Technology Inc PDM31548SA15T vs PDM31548SA20TITY
PDM31548SA20T Standard SRAM, 256KX8, 20ns, CMOS, PDSO44 Paradigm Technology Inc PDM31548SA15T vs PDM31548SA20T
IS62WV12816BLL-45TLI 128KX16 STANDARD SRAM, 45ns, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 ABLIC Inc. PDM31548SA15T vs IS62WV12816BLL-45TLI
AS7C32098A-20TC Standard SRAM, 128KX16, 20ns, CMOS, PDSO44, TSOP2-44 Alliance Semiconductor Corporation PDM31548SA15T vs AS7C32098A-20TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM31548SA15T by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM31548SA15T by Paradigm Technology Inc

  • Please alert me when PDM31548SA15T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PDM31548SA15T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM31548SA15T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PDM31548SA15T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM31548SA15T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM31548SA15T by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: