Part Details for PDM31532LA12TA by IXYS Corporation
Results Overview of PDM31532LA12TA by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDM31532LA12TA Information
PDM31532LA12TA by IXYS Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for PDM31532LA12TA
PDM31532LA12TA CAD Models
PDM31532LA12TA Part Data Attributes
|
PDM31532LA12TA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PDM31532LA12TA
IXYS Corporation
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for PDM31532LA12TA
This table gives cross-reference parts and alternative options found for PDM31532LA12TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31532LA12TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1021CV33-12ZIT | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, TSOP2-44 | PDM31532LA12TA vs CY7C1021CV33-12ZIT |
71V016SA12PHI8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | PDM31532LA12TA vs 71V016SA12PHI8 |
PDM31532LA12TI | IXYS Corporation | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | PDM31532LA12TA vs PDM31532LA12TI |
IDT71V016HSA12PHG8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | PDM31532LA12TA vs IDT71V016HSA12PHG8 |
CY7C1021BNV33L-12ZXCT | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | PDM31532LA12TA vs CY7C1021BNV33L-12ZXCT |
CY7C1021BNV33L-12ZC | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, TSOP2-44 | PDM31532LA12TA vs CY7C1021BNV33L-12ZC |
PDM31532LA12TATR | IXYS Corporation | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | PDM31532LA12TA vs PDM31532LA12TATR |
CY7C1021CV33-12ZSET | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, TSOP2-44 | PDM31532LA12TA vs CY7C1021CV33-12ZSET |