Memory
PDM31256SA17SOI
Description: Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28

Overview of PDM31256SA17SOI by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PDM31256SA17SOI by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM31256SA17SOI by IXYS Corporation

PDM31256SA17SOI
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IXYS CORP
Part Package Code
SOJ
Package Description
0.300 INCH, PLASTIC, SOJ-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
17 ns
JESD-30 Code
R-PDSO-J28
Length
18.415 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. PDM31256SA17SOI
    IXYS Corporation
    Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for PDM31256SA17SOI

This table gives cross-reference parts and alternative options found for PDM31256SA17SOI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31256SA17SOI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71256SA17YG8 Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc PDM31256SA17SOI vs IDT71256SA17YG8
PDM31256SA17SOATR Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation PDM31256SA17SOI vs PDM31256SA17SOATR
KM68V257CJ-17 Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor PDM31256SA17SOI vs KM68V257CJ-17
KM68V257J-17 Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor PDM31256SA17SOI vs KM68V257J-17
PDM31256SA17SO Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation PDM31256SA17SOI vs PDM31256SA17SO
IDT71256SA17Y8 Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc PDM31256SA17SOI vs IDT71256SA17Y8
PDM31256SA17SOATY Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation PDM31256SA17SOI vs PDM31256SA17SOATY
PDM31256SA17SOITY Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation PDM31256SA17SOI vs PDM31256SA17SOITY
PDM31256SA17SOTR Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation PDM31256SA17SOI vs PDM31256SA17SOTR
Part Number Description Manufacturer Compare
IDT71256SA17YG8 Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc PDM31256SA17SOI vs IDT71256SA17YG8
IDT71256SA17Y8 Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc PDM31256SA17SOI vs IDT71256SA17Y8
PDM31256SA17SOTR Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation PDM31256SA17SOI vs PDM31256SA17SOTR
PDM31256SA17SOATY Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation PDM31256SA17SOI vs PDM31256SA17SOATY
PDM31256SA17SOATR Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation PDM31256SA17SOI vs PDM31256SA17SOATR
PDM31256SA17SOA Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation PDM31256SA17SOI vs PDM31256SA17SOA
KM68V257CJ-17 Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor PDM31256SA17SOI vs KM68V257CJ-17
KM68V257J-17 Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor PDM31256SA17SOI vs KM68V257J-17
PDM31256SA17SOITY Standard SRAM, 32KX8, 17ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation PDM31256SA17SOI vs PDM31256SA17SOITY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM31256SA17SOI by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM31256SA17SOI by IXYS Corporation

  • Please alert me when PDM31256SA17SOI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM31256SA17SOI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM31256SA17SOI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM31256SA17SOI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM31256SA17SOI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM31256SA17SOI by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: