Memory
PDM31256SA12TTY
Description: Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28

Overview of PDM31256SA12TTY by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PDM31256SA12TTY by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM31256SA12TTY by IXYS Corporation

PDM31256SA12TTY
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IXYS CORP
Part Package Code
TSOP
Package Description
PLASTIC, TSOP1-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
R-PDSO-G28
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. PDM31256SA12TTY
    IXYS Corporation
    Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28
    VS

Alternate Parts for PDM31256SA12TTY

This table gives cross-reference parts and alternative options found for PDM31256SA12TTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31256SA12TTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS70328GS-12I Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 GSI Technology PDM31256SA12TTY vs GS70328GS-12I
PDM31256SA12TI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation PDM31256SA12TTY vs PDM31256SA12TI
AS7C3256-12TI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Alliance Semiconductor Corporation PDM31256SA12TTY vs AS7C3256-12TI
PDM31256SA12T Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation PDM31256SA12TTY vs PDM31256SA12T
PDM31256SA12TA Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation PDM31256SA12TTY vs PDM31256SA12TA
W24L257AQ-12 Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.4 MM, TSOP1-28 Winbond Electronics Corp PDM31256SA12TTY vs W24L257AQ-12
CY7C1399BNL-12ZCT Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor PDM31256SA12TTY vs CY7C1399BNL-12ZCT
CY7C1399BN-12ZXC Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor PDM31256SA12TTY vs CY7C1399BN-12ZXC
PDM31256SA12TITY Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation PDM31256SA12TTY vs PDM31256SA12TITY
PDM31256SA12TATR Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation PDM31256SA12TTY vs PDM31256SA12TATR
Part Number Description Manufacturer Compare
GS70328GS-12T Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 GSI Technology PDM31256SA12TTY vs GS70328GS-12T
AS7C3256-12TI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Alliance Semiconductor Corporation PDM31256SA12TTY vs AS7C3256-12TI
CY7C1399BN-12ZXCT Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Cypress Semiconductor PDM31256SA12TTY vs CY7C1399BN-12ZXCT
GS70328GS-12I Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 GSI Technology PDM31256SA12TTY vs GS70328GS-12I
PDM31256SA12TTR Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation PDM31256SA12TTY vs PDM31256SA12TTR
GS70328GS-12IT Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 GSI Technology PDM31256SA12TTY vs GS70328GS-12IT
PDM31256SA12TITR Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation PDM31256SA12TTY vs PDM31256SA12TITR
PDM31256SA12TATR Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation PDM31256SA12TTY vs PDM31256SA12TATR
PDM31256SA12T Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation PDM31256SA12TTY vs PDM31256SA12T
PDM31256SA12TITY Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation PDM31256SA12TTY vs PDM31256SA12TITY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM31256SA12TTY by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM31256SA12TTY by IXYS Corporation

  • Please alert me when PDM31256SA12TTY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM31256SA12TTY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM31256SA12TTY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM31256SA12TTY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM31256SA12TTY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM31256SA12TTY by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: