-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 Vdc, 0.13 A, 2 W, 10.8~13.2 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR | |
HM2P07PDM295N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatible | |
HM2P09PDM285N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type C with 55 Signal Pins and RoHS compatible |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 15 VDC - 0.13 A - 2 W - 10.8~13.2 VDC Input Range - 6 Pin SIP RoHS: Compliant |
386 In Stock |
|
$4.3500 / $5.4800 | Buy Now |
DISTI #
84867820
|
Verical | Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Module RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2152 | Americas - 50 |
|
$6.0580 / $7.1240 | Buy Now |
|
Master Electronics | DC-DC Converter - 15 VDC - 0.13 A - 2 W - 10.8~13.2 VDC Input Range - 6 Pin SIP RoHS: Compliant |
386 In Stock |
|
$4.3500 / $5.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDM2-S12-S15-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDM2-S12-S15-S
CUI Inc
15 Vdc, 0.13 A, 2 W, 10.8~13.2 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.6 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.133 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for PDM2-S12-S15-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM2-S12-S15-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDS2-S12-S15-M | CUI Inc | Check for Price | 15 Vdc, 0.13 A, 2 W, 10.8~13.2 Vdc Input Range | PDM2-S12-S15-S vs PDS2-S12-S15-M |
PESE2-S12-S15-M-TR | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | PDM2-S12-S15-S vs PESE2-S12-S15-M-TR |
RKZE-1215S/P | RECOM Power Inc | $8.2662 | DC-DC Unregulated Power Supply Module, | PDM2-S12-S15-S vs RKZE-1215S/P |
PDM1-S12-S15-S | CUI Inc | Check for Price | 15 Vdc, 0.067 A, 1 W, 10.8~13.2 Vdc Input Range | PDM2-S12-S15-S vs PDM1-S12-S15-S |
RKZE-1215S/P (10019064) | RECOM Power Inc | Check for Price | Unregulated DC/DC Converter; In-V: 12; Out-V: 15; In V MIN: 10.8; In V MAX: 13.1999999999999; Out V MIN: 15; Out V MAX: 15; Out-mA: 133; Isolation: 3kV; Output: single; Power Watts or Amps: 2W; Package: SIP7; Short Circuit Protec: Yes; MC INPUT-V: 12; MC OUTPUT-V: 15; Length: 19.65 mm; Width: 7.05 mm; Height: 10.2 mm; Packaging Type: Tube | PDM2-S12-S15-S vs RKZE-1215S/P (10019064) |
PEM2-S12-S15-S | CUI Inc | Check for Price | 15 Vdc, 0.13 A, 2 W, 10.8~13.2 Vdc Input Range | PDM2-S12-S15-S vs PEM2-S12-S15-S |
PDME2-S12-S15-S | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | PDM2-S12-S15-S vs PDME2-S12-S15-S |
PEME2-S12-S15-S | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | PDM2-S12-S15-S vs PEME2-S12-S15-S |
PESE2-S12-S15-M | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | PDM2-S12-S15-S vs PESE2-S12-S15-M |
VIFSD1-S12-S15-SIP | CUI Inc | Check for Price | 15 Vdc, 0.067 A, 1 W, 11.4~12.6 Vdc Input Range | PDM2-S12-S15-S vs VIFSD1-S12-S15-SIP |