Datasheets
PDLF4000LB by: Coilcraft Inc

Data Line Filter, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8

Part Details for PDLF4000LB by Coilcraft Inc

Overview of PDLF4000LB by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
PDLF4000LB Coilcraft Inc Data Line Filter, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8

Part Details for PDLF4000LB

PDLF4000LB CAD Models

PDLF4000LB Part Data Attributes

PDLF4000LB Coilcraft Inc
Buy Now Datasheet
Compare Parts:
PDLF4000LB Coilcraft Inc Data Line Filter, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer COILCRAFT INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Additional Feature TIN-SILVER-COPPER OVER TIN OVER NICKEL OVER PHOS BRONZE TERMINATION
DC Resistance-Max 0.25 Ω
Filter Type DATA LINE FILTER
Height 3.5 mm
Inductance 5 µH
Length 7.8 mm
Mounting Type SURFACE MOUNT
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 949 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.1 A
Terminal Finish Tin/Silver/Copper - Tin - with Nickel barrier
Width 5.5 mm

Alternate Parts for PDLF4000LB

This table gives cross-reference parts and alternative options found for PDLF4000LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDLF4000LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TTDLF4000LC Coilcraft Inc Check for Price Data Line Filter, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 PDLF4000LB vs TTDLF4000LC
Part Number Manufacturer Composite Price Description Compare
TTDLF4000LB Coilcraft Inc Check for Price Data Line Filter, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 PDLF4000LB vs TTDLF4000LB

PDLF4000LB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDLF4000LB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDLF4000LB by Coilcraft Inc

Select Manufacturer
Which Manufacturer of PDLF4000LB would you like to use for your alert(s)?
  • Please alert me when PDLF4000LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDLF4000LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDLF4000LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDLF4000LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDLF4000LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDLF4000LB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: