Part Details for PDINK0759OOW-A-0-01 by Laser Components USA Inc
Overview of PDINK0759OOW-A-0-01 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for PDINK0759OOW-A-0-01
PDINK0759OOW-A-0-01 CAD Models
PDINK0759OOW-A-0-01 Part Data Attributes
|
PDINK0759OOW-A-0-01
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
PDINK0759OOW-A-0-01
Laser Components USA Inc
Photodiode Detector, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Body Height | 21.2 mm | |
Body Length or Diameter | 6 mm | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |