There are no models available for this part yet.
Overview of PDI-ACBP by Power Dynamics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for PDI-ACBP by Power Dynamics Inc
Part Data Attributes for PDI-ACBP by Power Dynamics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER DYNAMICS INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE-MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PDI-ACBP
This table gives cross-reference parts and alternative options found for PDI-ACBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDI-ACBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17H1212227 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-ACBP vs L17H1212227 |
L17H1213217 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-ACBP vs L17H1213217 |
L17H3212137 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-ACBP vs L17H3212137 |
L17H3211224 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-ACBP vs L17H3211224 |
L17H3210234 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-ACBP vs L17H3210234 |
L17H3214110 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-ACBP vs L17H3214110 |
L17H1214200 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-ACBP vs L17H1214200 |
KF42X-E9S/E9P-C2NR | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, Plug; Socket, ROHS COMPLIANT PACKAGE-9 | Kycon Inc | PDI-ACBP vs KF42X-E9S/E9P-C2NR |
L17H3212130 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-ACBP vs L17H3212130 |
L17H7211234 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-ACBP vs L17H7211234 |