Part Details for PDI-15R-13LJT by Power Dynamics Inc
Overview of PDI-15R-13LJT by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDI-15R-13LJT
PDI-15R-13LJT CAD Models
PDI-15R-13LJT Part Data Attributes
|
PDI-15R-13LJT
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PDI-15R-13LJT
Power Dynamics Inc
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PDI-15R-13LJT
This table gives cross-reference parts and alternative options found for PDI-15R-13LJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDI-15R-13LJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
172-015-213R002 | NorComp | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.004 inch Pitch, Solder Terminal, Locking, | PDI-15R-13LJT vs 172-015-213R002 |
L177SDA15S1ACH3R | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | PDI-15R-13LJT vs L177SDA15S1ACH3R |
JAY-15S-1A3C | JST Manufacturing | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | PDI-15R-13LJT vs JAY-15S-1A3C |
L17DAFRCA15SC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | PDI-15R-13LJT vs L17DAFRCA15SC309 |
L177SDA15SA4CH3F | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | PDI-15R-13LJT vs L177SDA15SA4CH3F |
172-015-203R031 | NorComp | $8.1658 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | PDI-15R-13LJT vs 172-015-203R031 |
172-015-212R002 | EDAC Inc | Check for Price | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking | PDI-15R-13LJT vs 172-015-212R002 |
JAY-15S-1A4H | JST Manufacturing | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | PDI-15R-13LJT vs JAY-15S-1A4H |
172-E15-202-001 | EDAC Inc | Check for Price | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Locking, Plug | PDI-15R-13LJT vs 172-E15-202-001 |
JAY-15S-1A1E | JST Manufacturing | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | PDI-15R-13LJT vs JAY-15S-1A1E |