Part Details for PDGEK5002OOW-A-0-02 by Laser Components USA Inc
Overview of PDGEK5002OOW-A-0-02 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for PDGEK5002OOW-A-0-02
PDGEK5002OOW-A-0-02 CAD Models
PDGEK5002OOW-A-0-02 Part Data Attributes
|
PDGEK5002OOW-A-0-02
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
PDGEK5002OOW-A-0-02
Laser Components USA Inc
Photodiode Detector, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Body Height | 21.2 mm | |
Body Length or Diameter | 6 mm | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 50/125, MMF | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |