Part Details for PDGEK0753STA-A-0-01 by Laser Components USA Inc
Overview of PDGEK0753STA-A-0-01 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for PDGEK0753STA-A-0-01
PDGEK0753STA-A-0-01 CAD Models
PDGEK0753STA-A-0-01 Part Data Attributes
|
PDGEK0753STA-A-0-01
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
PDGEK0753STA-A-0-01
Laser Components USA Inc
Photodiode Detector, ST/PC Connector, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Body Height | 21.2 mm | |
Body Length or Diameter | 6 mm | |
Connection Type | ST/PC CONNECTOR | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 62.5/125, MMF | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |