Part Details for PDGAK500SC11-0-0 by Laser Components USA Inc
Overview of PDGAK500SC11-0-0 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PDGAK500SC11-0-0
PDGAK500SC11-0-0 CAD Models
PDGAK500SC11-0-0 Part Data Attributes
|
PDGAK500SC11-0-0
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
PDGAK500SC11-0-0
Laser Components USA Inc
Photodiode Detector, SC Connector, Panel Mount, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Body Height | 21.2 mm | |
Body Length or Diameter | 6 mm | |
Connection Type | SC CONNECTOR | |
Dark Current-Max | 0.000001 nA | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1600 nm | |
Operating Wavelength-Min | 1100 nm | |
Operating Wavelength-Nom | 1300 nm | |
Surface Mount | NO |