Part Details for PDF-37S-9-KH by Power Dynamics Inc
Overview of PDF-37S-9-KH by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for PDF-37S-9-KH
PDF-37S-9-KH CAD Models
PDF-37S-9-KH Part Data Attributes
|
PDF-37S-9-KH
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PDF-37S-9-KH
Power Dynamics Inc
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | HOLE 0.126 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.488 inch | |
Body Length | 2.732 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | RIVET | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PDF-37S-9-KH
This table gives cross-reference parts and alternative options found for PDF-37S-9-KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDF-37S-9-KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCPF37P364MTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | PDF-37S-9-KH vs DCPF37P364MTXLF |
1-747252-2 | CONNECTOR, 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | PDF-37S-9-KH vs 1-747252-2 |
DCML37P467GXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | PDF-37S-9-KH vs DCML37P467GXLF |
DCPL37P067CTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | PDF-37S-9-KH vs DCPL37P067CTXLF |
1-745498-3 | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | PDF-37S-9-KH vs 1-745498-3 |
DCF37P064GXBLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | PDF-37S-9-KH vs DCF37P064GXBLF |
DCPL37P365GTX123LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | PDF-37S-9-KH vs DCPL37P365GTX123LF |
94116-304337 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | PDF-37S-9-KH vs 94116-304337 |
FCC17-C37PA-4N0 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | PDF-37S-9-KH vs FCC17-C37PA-4N0 |
DCPO37P064CXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | PDF-37S-9-KH vs DCPO37P064CXLF |