PDB241-GNL02-504B0
Bourns Inc
Description: Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT

Overview of PDB241-GNL02-504B0 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PDB241-GNL02-504B0 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDB241-GNL02-504B0 by Bourns Inc

PDB241-GNL02-504B0
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Round
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Diameter
24.6 mm
Package Length
12.2 mm
Package Shape
CIRCULAR PACKAGE
Package Style
Panel Mount
Rated Power Dissipation (P)
0.25 W
Rated Temperature
50 °C
Resistance
500000 Ω
Resistance Law
AUDIO; LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
300 deg
Surface Mount
NO
Technology
CARBON COMPOSITION
Terminal Finish
Tin (Sn)
Terminal Shape
LUG
Tolerance
20%
Working Voltage
250 V
Want to compare parts?
  1. PDB241-GNL02-504B0
    Bourns Inc
    Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
    VS

Alternate Parts for PDB241-GNL02-504B0

This table gives cross-reference parts and alternative options found for PDB241-GNL02-504B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDB241-GNL02-504B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDB241-GNL04-504A2 Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT Bourns Inc PDB241-GNL02-504B0 vs PDB241-GNL04-504A2
PDB241-GNL13-504A2 Potentiometer, Carbon Composition, 0.25W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT Bourns Inc PDB241-GNL02-504B0 vs PDB241-GNL13-504A2
PDB241-GNL01-504B0 Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT Bourns Inc PDB241-GNL02-504B0 vs PDB241-GNL01-504B0
PDB241-GNL02-504A2 Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT Bourns Inc PDB241-GNL02-504B0 vs PDB241-GNL02-504A2
PDB241-GNL03-504B0 Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT Bourns Inc PDB241-GNL02-504B0 vs PDB241-GNL03-504B0
PDB241-GNL03-504A2 Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT Bourns Inc PDB241-GNL02-504B0 vs PDB241-GNL03-504A2
PDB241-GNL13-504B0 Potentiometer, Carbon Composition, 0.25W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT Bourns Inc PDB241-GNL02-504B0 vs PDB241-GNL13-504B0
PDB241-GNL04-504B0 Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT Bourns Inc PDB241-GNL02-504B0 vs PDB241-GNL04-504B0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDB241-GNL02-504B0 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDB241-GNL02-504B0 by Bourns Inc

  • Please alert me when PDB241-GNL02-504B0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PDB241-GNL02-504B0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDB241-GNL02-504B0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PDB241-GNL02-504B0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDB241-GNL02-504B0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDB241-GNL02-504B0 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: