Part Details for PDB184-K430K-103B1 by Bourns Inc
Overview of PDB184-K430K-103B1 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Part Details for PDB184-K430K-103B1
PDB184-K430K-103B1 CAD Models
PDB184-K430K-103B1 Part Data Attributes
|
PDB184-K430K-103B1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB184-K430K-103B1
Bourns Inc
Potentiometer, Carbon, 0.125W, 10000ohm, 200V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 11.7 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Series | PDB184 | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 200 V |