Part Details for PDA-30 by Sensata Circuit Breakers
Overview of PDA-30 by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDA-30
PDA-30 CAD Models
PDA-30 Part Data Attributes
|
PDA-30
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
PDA-30
Sensata Circuit Breakers
Thermal Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA-AIRPAX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Actuator Type | PUSH BUTTON | |
Body Breadth | 29.44 mm | |
Body Height | 29.08 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Rated Current | 30 A | |
Rated Voltage(AC) | 120 V | |
Rated Voltage(DC) | 30 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |